Pressure Sensor 10PSI (68.95kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P51-10-G-UC-I36-5V-000-000

DigiKey Part Number
734-1177-ND
Manufacturer
Manufacturer Product Number
P51-10-G-UC-I36-5V-000-000
Description
SENSOR 10 PSIG1-5 V 1/4-18 NPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 10PSI (68.95kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
10PSI (68.95kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±2%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable 3'
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 258,75000 Kč2 258,75 Kč
52 098,49800 Kč10 492,49 Kč
102 038,75900 Kč20 387,59 Kč
251 967,26920 Kč49 181,73 Kč
501 918,33520 Kč95 916,76 Kč
1001 873,39330 Kč187 339,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 258,75000 Kč
Unit Price with VAT:2 733,08750 Kč