Pressure Sensor 3PSI (20.68kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P51-03-G-UC-I36-20MA-000-000

DigiKey Part Number
734-1181-ND
Manufacturer
Manufacturer Product Number
P51-03-G-UC-I36-20MA-000-000
Description
SENSOR 3 PSIG 20MA 1/4 - 18 NPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3PSI (20.68kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
3PSI (20.68kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±2%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable 3'
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 024,55000 Kč3 024,55 Kč
52 818,35200 Kč14 091,76 Kč
102 741,47800 Kč27 414,78 Kč
252 649,45200 Kč66 236,30 Kč
502 586,43700 Kč129 321,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 024,55000 Kč
Unit Price with VAT:3 659,70550 Kč