
P51-03-G-UB-I36-20MA-000-000 | |
|---|---|
DigiKey Part Number | 734-1178-ND |
Manufacturer | |
Manufacturer Product Number | P51-03-G-UB-I36-20MA-000-000 |
Description | SENSOR 3 PSIG 20MA 1/8 - 27 NPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3PSI (20.68kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 3PSI (20.68kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±2% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 024,34000 Kč | 3 024,34 Kč |
| 5 | 2 818,05800 Kč | 14 090,29 Kč |
| 10 | 2 741,18400 Kč | 27 411,84 Kč |
| 25 | 2 649,15800 Kč | 66 228,95 Kč |
| 50 | 2 586,16400 Kč | 129 308,20 Kč |
| Unit Price without VAT: | 3 024,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 659,45140 Kč |

