
VN0201600052 | |
|---|---|
DigiKey Part Number | VN0201600052-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201600052 |
Description | CONN SOCKET 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 35,51100 Kč | 355,11 Kč |
| 25 | 33,27600 Kč | 831,90 Kč |
| 50 | 31,68440 Kč | 1 584,22 Kč |
| 100 | 30,17100 Kč | 3 017,10 Kč |
| 300 | 27,91860 Kč | 8 375,58 Kč |
| 500 | 26,92968 Kč | 13 464,84 Kč |
| 1 000 | 25,64458 Kč | 25 644,58 Kč |
| 2 500 | 24,03994 Kč | 60 099,85 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |
















