

VN0201500521 | |
---|---|
DigiKey Part Number | 889-1741-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201500521 |
Description | CONTACT SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size 1.5mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.09 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 11,68600 Kč | 116,86 Kč |
25 | 10,95640 Kč | 273,91 Kč |
50 | 10,43160 Kč | 521,58 Kč |
100 | 9,93170 Kč | 993,17 Kč |
300 | 9,18950 Kč | 2 756,85 Kč |
500 | 8,86358 Kč | 4 431,79 Kč |
1 000 | 8,44032 Kč | 8 440,32 Kč |
2 500 | 7,91182 Kč | 19 779,55 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |