
VN0102500381C | |
|---|---|
DigiKey Part Number | 889-1730-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0102500381C |
Description | CONTACT H.D. CRIMP PINS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,80900 Kč | 158,09 Kč |
| 25 | 14,81080 Kč | 370,27 Kč |
| 50 | 14,10360 Kč | 705,18 Kč |
| 100 | 13,42780 Kč | 1 342,78 Kč |
| 300 | 12,42510 Kč | 3 727,53 Kč |
| 500 | 11,98460 Kč | 5 992,30 Kč |
| 1 000 | 11,41226 Kč | 11 412,26 Kč |
| 2 500 | 10,69778 Kč | 26 744,45 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |











