
T3507900U | |
|---|---|
DigiKey Part Number | 889-1701-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3507900U |
Description | CONN RCPT FMALE 8P SILVER SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,21000 Kč | 421,21 Kč |
| 10 | 357,97600 Kč | 3 579,76 Kč |
| 25 | 335,55400 Kč | 8 388,85 Kč |
| 50 | 319,53480 Kč | 15 976,74 Kč |
| 100 | 304,29250 Kč | 30 429,25 Kč |
| 300 | 281,61533 Kč | 84 484,60 Kč |
| 500 | 271,65994 Kč | 135 829,97 Kč |
| Unit Price without VAT: | 421,21000 Kč |
|---|---|
| Unit Price with VAT: | 509,66410 Kč |














