



T3507400U | |
|---|---|
DigiKey Part Number | 361-1274-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3507400U |
Description | CONN RCPT FMALE 8P SILVER SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,36000 Kč | 285,36 Kč |
| 10 | 242,44300 Kč | 2 424,43 Kč |
| 25 | 227,25720 Kč | 5 681,43 Kč |
| 50 | 216,40960 Kč | 10 820,48 Kč |
| 100 | 206,08070 Kč | 20 608,07 Kč |
| 420 | 186,24976 Kč | 78 224,90 Kč |
| 840 | 177,37111 Kč | 148 991,73 Kč |
| Unit Price without VAT: | 285,36000 Kč |
|---|---|
| Unit Price with VAT: | 345,28560 Kč |














