
T3504552U | |
|---|---|
DigiKey Part Number | 889-2237-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3504552U |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,12000 Kč | 279,12 Kč |
| 10 | 237,25500 Kč | 2 372,55 Kč |
| 25 | 222,39760 Kč | 5 559,94 Kč |
| 50 | 211,77980 Kč | 10 588,99 Kč |
| 100 | 201,67580 Kč | 20 167,58 Kč |
| 250 | 189,05680 Kč | 47 264,20 Kč |
| 500 | 180,04234 Kč | 90 021,17 Kč |
| 1 000 | 171,46067 Kč | 171 460,67 Kč |
| Unit Price without VAT: | 279,12000 Kč |
|---|---|
| Unit Price with VAT: | 337,73520 Kč |





















