



T3403100U | |
|---|---|
DigiKey Part Number | 361-1264-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3403100U |
Description | CONN RCPT FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 158,38800 Kč | 1 583,88 Kč |
| 25 | 148,46440 Kč | 3 711,61 Kč |
| 50 | 141,37540 Kč | 7 068,77 Kč |
| 100 | 134,62660 Kč | 13 462,66 Kč |
| 300 | 124,58883 Kč | 37 376,65 Kč |
| 500 | 120,18164 Kč | 60 090,82 Kč |
| 1 000 | 114,45128 Kč | 114 451,28 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |












