
T3402009U | |
|---|---|
DigiKey Part Number | 361-1278-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3402009U |
Description | CONN RCPT MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 10 | 172,88400 Kč | 1 728,84 Kč |
| 25 | 162,05120 Kč | 4 051,28 Kč |
| 50 | 154,31340 Kč | 7 715,67 Kč |
| 100 | 146,95010 Kč | 14 695,01 Kč |
| 250 | 137,75372 Kč | 34 438,43 Kč |
| 500 | 131,18360 Kč | 65 591,80 Kč |
| 1 000 | 124,92965 Kč | 124 929,65 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |










