
T3402000U | |
|---|---|
DigiKey Part Number | 361-1075-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3402000U |
Description | CONN RCPT MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,29000 Kč | 222,29 Kč |
| 10 | 188,90300 Kč | 1 889,03 Kč |
| 25 | 177,06400 Kč | 4 426,60 Kč |
| 50 | 168,61480 Kč | 8 430,74 Kč |
| 100 | 160,56730 Kč | 16 056,73 Kč |
| 250 | 150,51844 Kč | 37 629,61 Kč |
| 500 | 143,33998 Kč | 71 669,99 Kč |
| 1 000 | 136,50630 Kč | 136 506,30 Kč |
| Unit Price without VAT: | 222,29000 Kč |
|---|---|
| Unit Price with VAT: | 268,97090 Kč |










