



T3400005U | |
|---|---|
DigiKey Part Number | 361-1229-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3400005U |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,52000 Kč | 493,52 Kč |
| 10 | 419,47000 Kč | 4 194,70 Kč |
| 25 | 393,19160 Kč | 9 829,79 Kč |
| 50 | 374,42900 Kč | 18 721,45 Kč |
| 100 | 356,56910 Kč | 35 656,91 Kč |
| 250 | 334,26668 Kč | 83 566,67 Kč |
| 500 | 318,33554 Kč | 159 167,77 Kč |
| Unit Price without VAT: | 493,52000 Kč |
|---|---|
| Unit Price with VAT: | 597,15920 Kč |











