
T3362000U | |
|---|---|
DigiKey Part Number | 361-1073-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3362000U |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 188,66700 Kč | 1 886,67 Kč |
| 25 | 176,85360 Kč | 4 421,34 Kč |
| 50 | 168,40820 Kč | 8 420,41 Kč |
| 100 | 160,37010 Kč | 16 037,01 Kč |
| 300 | 148,41457 Kč | 44 524,37 Kč |
| 500 | 143,16520 Kč | 71 582,60 Kč |
| 1 000 | 136,34085 Kč | 136 340,85 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |










