
T3300005U | |
|---|---|
DigiKey Part Number | 361-1226-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3300005U |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,25000 Kč | 498,25 Kč |
| 10 | 423,42100 Kč | 4 234,21 Kč |
| 25 | 396,90200 Kč | 9 922,55 Kč |
| 50 | 377,96120 Kč | 18 898,06 Kč |
| 100 | 359,92970 Kč | 35 992,97 Kč |
| 250 | 337,41972 Kč | 84 354,93 Kč |
| 500 | 321,33668 Kč | 160 668,34 Kč |
| Unit Price without VAT: | 498,25000 Kč |
|---|---|
| Unit Price with VAT: | 602,88250 Kč |













