



T3303009U | |
|---|---|
DigiKey Part Number | 361-1251-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3303009U |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 117,27400 Kč | 1 172,74 Kč |
| 25 | 109,92880 Kč | 2 748,22 Kč |
| 50 | 104,68340 Kč | 5 234,17 Kč |
| 100 | 99,68380 Kč | 9 968,38 Kč |
| 250 | 93,44360 Kč | 23 360,90 Kč |
| 500 | 88,98574 Kč | 44 492,87 Kč |
| 1 000 | 84,74205 Kč | 84 742,05 Kč |
| 2 500 | 79,44333 Kč | 198 608,33 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |










