



T3261001U | |
|---|---|
DigiKey Part Number | 361-1053-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3261001U |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,97000 Kč | 223,97 Kč |
| 10 | 190,29200 Kč | 1 902,92 Kč |
| 25 | 178,36920 Kč | 4 459,23 Kč |
| 50 | 169,85240 Kč | 8 492,62 Kč |
| 100 | 161,74610 Kč | 16 174,61 Kč |
| 300 | 149,68727 Kč | 44 906,18 Kč |
| 500 | 144,39290 Kč | 72 196,45 Kč |
| 1 000 | 137,50870 Kč | 137 508,70 Kč |
| Unit Price without VAT: | 223,97000 Kč |
|---|---|
| Unit Price with VAT: | 271,00370 Kč |









