8 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3504 551

DigiKey Part Number
T3504551-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3504 551
Description
CONN PLUG HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut, Strain Relief
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
M16-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Cable Clamp, Coupling Nut, Strain Relief
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,12000 Kč331,12 Kč
10281,37500 Kč2 813,75 Kč
25263,73960 Kč6 593,49 Kč
50251,15600 Kč12 557,80 Kč
100239,17010 Kč23 917,01 Kč
250224,20692 Kč56 051,73 Kč
500213,51772 Kč106 758,86 Kč
1 000203,34047 Kč203 340,47 Kč
Manufacturers Standard Package
Unit Price without VAT:331,12000 Kč
Unit Price with VAT:400,65520 Kč