
T 3504 004 | |
|---|---|
DigiKey Part Number | T3504004-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3504 004 |
Description | CONN PLUG MALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 10 | 241,41400 Kč | 2 414,14 Kč |
| 25 | 226,28280 Kč | 5 657,07 Kč |
| 50 | 215,48140 Kč | 10 774,07 Kč |
| 100 | 205,20090 Kč | 20 520,09 Kč |
| 300 | 189,90520 Kč | 56 971,56 Kč |
| 500 | 183,18950 Kč | 91 594,75 Kč |
| 1 000 | 174,45726 Kč | 174 457,26 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |

















