
T 3486 100 | |
|---|---|
DigiKey Part Number | T3486100-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3486 100 |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 7 | Shielding |
Shell Size - Insert M16-7B | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 189,38100 Kč | 1 893,81 Kč |
| 25 | 177,51720 Kč | 4 437,93 Kč |
| 50 | 169,03800 Kč | 8 451,90 Kč |
| 100 | 160,97070 Kč | 16 097,07 Kč |
| 300 | 148,97030 Kč | 44 691,09 Kč |
| 500 | 143,70150 Kč | 71 850,75 Kč |
| 1 000 | 136,85111 Kč | 136 851,11 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |







