
T 3485 001 | |
|---|---|
DigiKey Part Number | 361-1236-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3485 001 |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7B | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 10 | 291,03200 Kč | 2 910,32 Kč |
| 25 | 272,81440 Kč | 6 820,36 Kč |
| 50 | 259,78720 Kč | 12 989,36 Kč |
| 100 | 247,39210 Kč | 24 739,21 Kč |
| 250 | 231,91620 Kč | 57 979,05 Kč |
| 500 | 220,85822 Kč | 110 429,11 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |






