7 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3477 400

DigiKey Part Number
361-1284-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3477 400
Description
CONN RCPT MALE 7POS SILVER SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP40
Number of Positions
7
Shielding
Shell Size - Insert
M16-7
Current Rating (Amps)
7A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
250V
Termination
Solder
Operating Temperature
-40°C ~ 100°C
Fastening Type
Threaded
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105383,83943 Kč40 303,14 Kč
Manufacturers Standard Package
Unit Price without VAT:383,83943 Kč
Unit Price with VAT:464,44571 Kč