


T 3475 005 | |
|---|---|
DigiKey Part Number | 361-1230-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3475 005 |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,78000 Kč | 508,78 Kč |
| 10 | 432,45400 Kč | 4 324,54 Kč |
| 25 | 405,37040 Kč | 10 134,26 Kč |
| 50 | 386,02720 Kč | 19 301,36 Kč |
| 100 | 367,61200 Kč | 36 761,20 Kč |
| 250 | 344,62000 Kč | 86 155,00 Kč |
| 500 | 328,19538 Kč | 164 097,69 Kč |
| Unit Price without VAT: | 508,78000 Kč |
|---|---|
| Unit Price with VAT: | 615,62380 Kč |













