
T 3377 500 | |
|---|---|
DigiKey Part Number | T3377500-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3377 500 |
Description | CONN RCPT FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 96,73800 Kč | 967,38 Kč |
| 25 | 90,66920 Kč | 2 266,73 Kč |
| 50 | 86,33960 Kč | 4 316,98 Kč |
| 100 | 82,21770 Kč | 8 221,77 Kč |
| 300 | 76,08487 Kč | 22 825,46 Kč |
| 500 | 73,39262 Kč | 36 696,31 Kč |
| 1 000 | 69,89268 Kč | 69 892,68 Kč |
| 2 500 | 65,52166 Kč | 163 804,15 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |









