
T 3327 000 | |
|---|---|
DigiKey Part Number | T3327000-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3327 000 |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 137,41100 Kč | 1 374,11 Kč |
| 25 | 128,80160 Kč | 3 220,04 Kč |
| 50 | 122,64940 Kč | 6 132,47 Kč |
| 100 | 116,79510 Kč | 11 679,51 Kč |
| 300 | 108,08650 Kč | 32 425,95 Kč |
| 500 | 104,26304 Kč | 52 131,52 Kč |
| 1 000 | 99,29114 Kč | 99 291,14 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |







