
| T 3300 552 | |
|---|---|
| DigiKey Part Number | T3300552-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | T 3300 552 | 
| Description | CONN PLUG HSNG MALE 4POS INLINE | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Plug Housing | |
| Type | For Male Pins | |
| Number of Positions | 4 | |
| Shell Size - Insert | M16-4 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | 1.5mm | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Shell Material | Die Cast | |
| Shell Finish | Nickel | |
| Housing Color | Black, Silver | |
| Ingress Protection | IP40 | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell, Cable Clamp, Coupling Nut | |
| Shielding | Shielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | Thermoplastic | |
| Contact Shape | Circular | |
| Operating Temperature | -40°C ~ 100°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 290,04000 Kč | 290,04 Kč | 
| 10 | 246,57200 Kč | 2 465,72 Kč | 
| 25 | 231,11320 Kč | 5 777,83 Kč | 
| 50 | 220,08180 Kč | 11 004,09 Kč | 
| 100 | 209,58090 Kč | 20 958,09 Kč | 
| 300 | 193,95977 Kč | 58 187,93 Kč | 
| 500 | 187,10046 Kč | 93 550,23 Kč | 
| 1 000 | 178,18258 Kč | 178 182,58 Kč | 
| Unit Price without VAT: | 290,04000 Kč | 
|---|---|
| Unit Price with VAT: | 350,94840 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic