
T 3300 004 | |
|---|---|
DigiKey Part Number | T3300004-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3300 004 |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,92000 Kč | 234,92 Kč |
| 10 | 199,61700 Kč | 1 996,17 Kč |
| 25 | 187,11760 Kč | 4 677,94 Kč |
| 50 | 178,18400 Kč | 8 909,20 Kč |
| 100 | 169,67980 Kč | 16 967,98 Kč |
| 250 | 159,06308 Kč | 39 765,77 Kč |
| 500 | 151,47790 Kč | 75 738,95 Kč |
| 1 000 | 144,25649 Kč | 144 256,49 Kč |
| Unit Price without VAT: | 234,92000 Kč |
|---|---|
| Unit Price with VAT: | 284,25320 Kč |














