
T 2993 512 9C | |
|---|---|
DigiKey Part Number | T29935129C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 2993 512 9C |
Description | CONN BACKSHELL YELLOW 100PC |
Customer Reference | |
Detailed Description | Yellow Connector Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Yellow | |
Features | - | |
Ingress Protection | IP40 | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | C 091 A, C 091 B Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 763,99000 Kč | 1 763,99 Kč |
| 10 | 1 499,41300 Kč | 14 994,13 Kč |
| 25 | 1 405,60960 Kč | 35 140,24 Kč |
| 50 | 1 338,58640 Kč | 66 929,32 Kč |
| 100 | 1 274,78170 Kč | 127 478,17 Kč |
| Unit Price without VAT: | 1 763,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,42790 Kč |















