


SS20W2G10 | |
|---|---|
DigiKey Part Number | 889-SS20W2G10TR-ND - Tape & Reel (TR) 889-SS20W2G10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS20W2G10 |
Description | CONTACT SOCKET 20AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS20W2G10 Models |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Socket | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,27400 Kč | 222,74 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| 50 | 19,88360 Kč | 994,18 Kč |
| 100 | 18,93050 Kč | 1 893,05 Kč |
| 250 | 17,74468 Kč | 4 436,17 Kč |
| 500 | 16,89712 Kč | 8 448,56 Kč |
| 1 000 | 16,09023 Kč | 16 090,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,89048 Kč | 44 671,44 Kč |
| 6 000 | 14,18018 Kč | 85 081,08 Kč |
| 9 000 | 13,78064 Kč | 124 025,76 Kč |
| 15 000 | 13,29335 Kč | 199 400,25 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |







