Pin Contact 20-22 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 20-22 AWG Size 20 Crimp Gold
ecomate® Family Overview

SP20W2G10

DigiKey Part Number
889-SP20W2G10TR-ND - Tape & Reel (TR)
889-SP20W2G10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP20W2G10
Description
CONTACT PIN 20-22AWG SZ20 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 20-22 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SP20W2G10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
20-22 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Stamped
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Pin
Features
Insulation Support
Contact Size
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
1022,27400 Kč222,74 Kč
2520,88040 Kč522,01 Kč
5019,88360 Kč994,18 Kč
10018,93050 Kč1 893,05 Kč
25017,74468 Kč4 436,17 Kč
50016,89712 Kč8 448,56 Kč
1 00016,09023 Kč16 090,23 Kč
2 50015,15678 Kč37 891,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00013,50406 Kč162 048,72 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč