
SS12A1F | |
|---|---|
DigiKey Part Number | 889-2892-2-ND - Tape & Reel (TR) 889-2892-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS12A1F |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SS12A1F Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge 12-14 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal, Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,11700 Kč | 121,17 Kč |
| 25 | 11,35360 Kč | 283,84 Kč |
| 50 | 10,81560 Kč | 540,78 Kč |
| 100 | 10,29640 Kč | 1 029,64 Kč |
| 250 | 9,65108 Kč | 2 412,77 Kč |
| 500 | 9,18976 Kč | 4 594,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,75097 Kč | 8 750,97 Kč |
| 2 000 | 8,33313 Kč | 16 666,26 Kč |
| 3 000 | 8,09805 Kč | 24 294,15 Kč |
| 5 000 | 7,81147 Kč | 39 057,35 Kč |
| 7 000 | 7,62829 Kč | 53 398,03 Kč |
| 10 000 | 7,43882 Kč | 74 388,20 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |




