
SP12A1F | |
|---|---|
DigiKey Part Number | 889-2887-2-ND - Tape & Reel (TR) 889-2887-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP12A1F |
Description | CONN PIN 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-14 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SP12A1F Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge 12-14 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,42800 Kč | 104,28 Kč |
| 25 | 9,76880 Kč | 244,22 Kč |
| 50 | 9,30580 Kč | 465,29 Kč |
| 100 | 8,85940 Kč | 885,94 Kč |
| 250 | 8,30384 Kč | 2 075,96 Kč |
| 500 | 7,90716 Kč | 3 953,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,52925 Kč | 7 529,25 Kč |
| 2 000 | 7,16981 Kč | 14 339,62 Kč |
| 3 000 | 6,96754 Kč | 20 902,62 Kč |
| 5 000 | 6,72098 Kč | 33 604,90 Kč |
| 7 000 | 6,56332 Kč | 45 943,24 Kč |
| 10 000 | 6,40030 Kč | 64 003,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |





