


SP28W2F | |
|---|---|
DigiKey Part Number | 889-SP28W2FTR-ND - Tape & Reel (TR) 889-SP28W2FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP28W2F |
Description | CONTACT PIN 28-30AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 28-30 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP28W2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | 0.05 ~ 0.08mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 50 | 9,30640 Kč | 465,32 Kč |
| 100 | 8,86120 Kč | 886,12 Kč |
| 250 | 8,30512 Kč | 2 076,28 Kč |
| 500 | 7,90826 Kč | 3 954,13 Kč |
| 1 000 | 7,53051 Kč | 7 530,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,96875 Kč | 20 906,25 Kč |
| 6 000 | 6,63614 Kč | 39 816,84 Kč |
| 9 000 | 6,44909 Kč | 58 041,81 Kč |
| 15 000 | 6,22095 Kč | 93 314,25 Kč |
| 21 000 | 6,07512 Kč | 127 577,52 Kč |
| 30 000 | 5,92431 Kč | 177 729,30 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











