


SP24W2F | |
|---|---|
DigiKey Part Number | 889-3458-2-ND - Tape & Reel (TR) 889-3458-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP24W2F |
Description | CONTACT PIN 24-26AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP24W2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,66380 Kč | 433,19 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 250 | 7,73064 Kč | 1 932,66 Kč |
| 500 | 7,36106 Kč | 3 680,53 Kč |
| 1 000 | 7,00955 Kč | 7 009,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48649 Kč | 19 459,47 Kč |
| 6 000 | 6,17691 Kč | 37 061,46 Kč |
| 9 000 | 6,00281 Kč | 54 025,29 Kč |
| 15 000 | 5,79045 Kč | 86 856,75 Kč |
| 21 000 | 5,65469 Kč | 118 748,49 Kč |
| 30 000 | 5,51433 Kč | 165 429,90 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











