Pin Contact 24-26 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 24-26 AWG Size 16 Crimp Gold
ecomate® Family Overview

SP24M2G10

DigiKey Part Number
889-SP24M2G10TR-ND - Tape & Reel (TR)
889-SP24M2G10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP24M2G10
Description
CONTACT PIN 24-26AWG SZ16 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 24-26 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SP24M2G10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
24-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,61200 Kč196,12 Kč
2518,37760 Kč459,44 Kč
5017,49980 Kč874,99 Kč
10016,66190 Kč1 666,19 Kč
25015,61664 Kč3 904,16 Kč
50014,87078 Kč7 435,39 Kč
1 00014,16084 Kč14 160,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,10471 Kč39 314,13 Kč
6 00012,47960 Kč74 877,60 Kč
9 00012,12793 Kč109 151,37 Kč
15 00011,69911 Kč175 486,65 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč