


RTS714ND19P03 | |
|---|---|
DigiKey Part Number | 889-RTS714ND19P03-ND |
Manufacturer | |
Manufacturer Product Number | RTS714ND19P03 |
Description | CONN RCPT MALE 19POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | RTS714ND19P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automation, Industrial, Instrumentation, Marine, Telecom, Transportation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,18000 Kč | 719,18 Kč |
| 10 | 611,18900 Kč | 6 111,89 Kč |
| 25 | 572,92640 Kč | 14 323,16 Kč |
| 50 | 545,59100 Kč | 27 279,55 Kč |
| 100 | 519,56820 Kč | 51 956,82 Kč |
| 300 | 480,86540 Kč | 144 259,62 Kč |
| Unit Price without VAT: | 719,18000 Kč |
|---|---|
| Unit Price with VAT: | 870,20780 Kč |















