


RTS712ND3S03 | |
|---|---|
DigiKey Part Number | 889-RTS712ND3S03-ND |
Manufacturer | |
Manufacturer Product Number | RTS712ND3S03 |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | RTS712ND3S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automation, Industrial, Instrumentation, Marine, Telecom, Transportation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,48000 Kč | 401,48 Kč |
| 10 | 341,21800 Kč | 3 412,18 Kč |
| 25 | 319,85000 Kč | 7 996,25 Kč |
| 50 | 304,58860 Kč | 15 229,43 Kč |
| 100 | 290,05590 Kč | 29 005,59 Kč |
| 300 | 268,43983 Kč | 80 531,95 Kč |
| 500 | 258,94986 Kč | 129 474,93 Kč |
| Unit Price without VAT: | 401,48000 Kč |
|---|---|
| Unit Price with VAT: | 485,79080 Kč |















