


RTS1BS18N23SHEC03 | |
|---|---|
DigiKey Part Number | 889-RTS1BS18N23SHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS18N23SHEC03 |
Description | RECEPTACLE, INLINE, 23 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS18N23SHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 23 | Includes 4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal |
Shell Size - Insert 18-23 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,14000 Kč | 369,14 Kč |
| 10 | 313,64600 Kč | 3 136,46 Kč |
| 25 | 294,01240 Kč | 7 350,31 Kč |
| 50 | 281,34900 Kč | 14 067,45 Kč |
| Unit Price without VAT: | 369,14000 Kč |
|---|---|
| Unit Price with VAT: | 446,65940 Kč |












