9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
RTS1BS16N09P03
RTS1BS16N09P03
ecomate® Family Overview

RTS1BS16N09P03

DigiKey Part Number
889-3237-ND
Manufacturer
Manufacturer Product Number
RTS1BS16N09P03
Description
CONN RCPT HSG MALE 9POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
RTS1BS16N09P03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Features
Backshell
Type
For Male Pins
Shielding
Unshielded
Number of Positions
9
Note
Contacts Sold Separately
Shell Size - Insert
16-9
Includes
6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
2.5mm (4), 16 (5)
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,48000 Kč338,48 Kč
10287,72200 Kč2 877,22 Kč
25269,69480 Kč6 742,37 Kč
50256,82300 Kč12 841,15 Kč
100244,56830 Kč24 456,83 Kč
300226,33987 Kč67 901,96 Kč
500218,33622 Kč109 168,11 Kč
1 000207,93017 Kč207 930,17 Kč
Manufacturers Standard Package
Unit Price without VAT:338,48000 Kč
Unit Price with VAT:409,56080 Kč