


RTS1BS12N8SHEC03 | |
|---|---|
DigiKey Part Number | 889-RTS1BS12N8SHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS12N8SHEC03 |
Description | RECEPTACLE, INLINE, 8 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS12N8SHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 8 | Includes 4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal |
Shell Size - Insert 12-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,39000 Kč | 248,39 Kč |
| 10 | 211,14100 Kč | 2 111,41 Kč |
| 25 | 197,90200 Kč | 4 947,55 Kč |
| 50 | 188,45440 Kč | 9 422,72 Kč |
| 100 | 179,46160 Kč | 17 946,16 Kč |
| 250 | 168,23132 Kč | 42 057,83 Kč |
| 500 | 160,20904 Kč | 80 104,52 Kč |
| 1 000 | 152,57216 Kč | 152 572,16 Kč |
| Unit Price without VAT: | 248,39000 Kč |
|---|---|
| Unit Price with VAT: | 300,55190 Kč |











