


RTS08N4S | |
|---|---|
DigiKey Part Number | 889-3106-ND |
Manufacturer | |
Manufacturer Product Number | RTS08N4S |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RTS08N4S Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7A |
Shell Size - Insert 8-4 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Chloroprene Rubber (CR) |
Fastening Type Bayonet Lock | Applications Automation, Industrial, Instrumentation, Marine, Telecom, Transportation |
Orientation N (Normal) | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,11000 Kč | 334,11 Kč |
| 10 | 284,01000 Kč | 2 840,10 Kč |
| 25 | 266,21640 Kč | 6 655,41 Kč |
| 50 | 253,50700 Kč | 12 675,35 Kč |
| 100 | 241,41080 Kč | 24 141,08 Kč |
| 300 | 223,41870 Kč | 67 025,61 Kč |
| 500 | 215,51866 Kč | 107 759,33 Kč |
| 1 000 | 205,24627 Kč | 205 246,27 Kč |
| Unit Price without VAT: | 334,11000 Kč |
|---|---|
| Unit Price with VAT: | 404,27310 Kč |














