



RTS018N8S03 | |
|---|---|
DigiKey Part Number | 889-2620-ND |
Manufacturer | |
Manufacturer Product Number | RTS018N8S03 |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS018N8S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 118,99985 Kč | 23 799,97 Kč |
| Unit Price without VAT: | 118,99985 Kč |
|---|---|
| Unit Price with VAT: | 143,98982 Kč |




