


RTHP6201SNH50S2 | |
|---|---|
DigiKey Part Number | RTHP6201SNH50S2-ND |
Manufacturer | |
Manufacturer Product Number | RTHP6201SNH50S2 |
Description | CONN PLUG FMALE 1P SILVER CRIMP |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 1 | Shielding |
Shell Size - Insert 20-1 | Current Rating (Amps) 180A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 630VAC |
Termination Crimp | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 830,72000 Kč | 2 830,72 Kč |
| 10 | 2 406,30800 Kč | 24 063,08 Kč |
| 25 | 2 255,80600 Kč | 56 395,15 Kč |
| 50 | 2 148,28340 Kč | 107 414,17 Kč |
| 100 | 2 075,12230 Kč | 207 512,23 Kč |
| Unit Price without VAT: | 2 830,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 425,17120 Kč |



