



RTHP0201PN-50C | |
|---|---|
DigiKey Part Number | RTHP0201PN-50C-ND |
Manufacturer | |
Manufacturer Product Number | RTHP0201PN-50C |
Description | CONN RCPT MALE 1POS SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | RTHP0201PN-50C Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 1 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-1 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 180A |
Mounting Feature Flange | Voltage Rating 630VAC |
Termination Crimp | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 127,96560 Kč | 56 398,28 Kč |
| Unit Price without VAT: | 1 127,96560 Kč |
|---|---|
| Unit Price with VAT: | 1 364,83838 Kč |


