


RTHP6141SNH25S2 | |
|---|---|
DigiKey Part Number | RTHP6141SNH25S2-ND |
Manufacturer | |
Manufacturer Product Number | RTHP6141SNH25S2 |
Description | CONN PLUG FMALE 1P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | RTHP6141SNH25S2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 1 | Shielding |
Shell Size - Insert 14-1 | Current Rating (Amps) 120A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 630VAC |
Termination Crimp | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,32000 Kč | 1 202,32 Kč |
| 10 | 1 021,94000 Kč | 10 219,40 Kč |
| 25 | 957,98480 Kč | 23 949,62 Kč |
| 50 | 912,30300 Kč | 45 615,15 Kč |
| 100 | 868,81090 Kč | 86 881,09 Kč |
| 250 | 814,49652 Kč | 203 624,13 Kč |
| Unit Price without VAT: | 1 202,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,80720 Kč |



