1 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Receptacle, Male Pins Crimp
ecomate® Family Overview

RTHP0141PN-25C

DigiKey Part Number
RTHP0141PN-25C-ND
Manufacturer
Manufacturer Product Number
RTHP0141PN-25C
Description
CONN RCPT MALE 1POS SILVER CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
RTHP0141PN-25C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Silver
Number of Positions
1
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
14-1
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
120A
Mounting Feature
Flange
Voltage Rating
630VAC
Termination
Crimp
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 25 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50555,31100 Kč27 765,55 Kč
Unit Price without VAT:555,31100 Kč
Unit Price with VAT:671,92631 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC