26 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0W71626PNHEC

DigiKey Part Number
889-RT0W71626PNHEC-ND
Manufacturer
Manufacturer Product Number
RT0W71626PNHEC
Description
JAM NUT RECEPTACLE, MALE, WITH O
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
RT0W71626PNHEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
3 pcs - 1 Connector, 1 Nut, 1 O-Ring
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1654,72000 Kč654,72 Kč
10556,48900 Kč5 564,89 Kč
25521,64920 Kč13 041,23 Kč
50496,76220 Kč24 838,11 Kč
100473,07020 Kč47 307,02 Kč
250443,48784 Kč110 871,96 Kč
Manufacturers Standard Package
Unit Price without VAT:654,72000 Kč
Unit Price with VAT:792,21120 Kč