
RT0W71210PNHEC03R | |
|---|---|
DigiKey Part Number | 889-RT0W71210PNHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RT0W71210PNHEC03R |
Description | RECEPTACLE, JAM NUT, 10 POSITION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RT0W71210PNHEC03R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,89000 Kč | 670,89 Kč |
| 10 | 570,20100 Kč | 5 702,01 Kč |
| 25 | 534,50840 Kč | 13 362,71 Kč |
| 50 | 509,01260 Kč | 25 450,63 Kč |
| 100 | 484,73460 Kč | 48 473,46 Kč |
| 250 | 454,42108 Kč | 113 605,27 Kč |
| Unit Price without VAT: | 670,89000 Kč |
|---|---|
| Unit Price with VAT: | 811,77690 Kč |


















