
RT0W01419SNH03 | |
|---|---|
DigiKey Part Number | 889-RT0W01419SNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT0W01419SNH03 |
Description | SQUARE FLANGE RECEPTACLE, FEMALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT0W01419SNH03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Shielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 14-19 | Includes 3 pcs - 1 Connector, 1 Gasket, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,77000 Kč | 335,77 Kč |
| 10 | 285,34500 Kč | 2 853,45 Kč |
| 25 | 267,48440 Kč | 6 687,11 Kč |
| 50 | 254,71240 Kč | 12 735,62 Kč |
| 100 | 242,55990 Kč | 24 255,99 Kč |
| 250 | 227,38416 Kč | 56 846,04 Kč |
| 500 | 216,54474 Kč | 108 272,37 Kč |
| 1 000 | 206,22377 Kč | 206 223,77 Kč |
| Unit Price without VAT: | 335,77000 Kč |
|---|---|
| Unit Price with VAT: | 406,28170 Kč |


















