10 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0W01210SNHEC03R

DigiKey Part Number
889-RT0W01210SNHEC03R-ND
Manufacturer
Manufacturer Product Number
RT0W01210SNHEC03R
Description
RECEPTACLE, SQUARE FLANGE, 10 PO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
10
Shell Size - Insert
12-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1511,51000 Kč511,51 Kč
10434,74300 Kč4 347,43 Kč
25407,51240 Kč10 187,81 Kč
50388,06820 Kč19 403,41 Kč
100369,56060 Kč36 956,06 Kč
250346,44432 Kč86 611,08 Kč
500329,93192 Kč164 965,96 Kč
Manufacturers Standard Package
Unit Price without VAT:511,51000 Kč
Unit Price with VAT:618,92710 Kč